
ESH475M350AH2AA | |
|---|---|
DigiKey Part Number | 399-ESH475M350AH2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH475M350AH2AA |
Description | CAP ALUM 4.7UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH475M350AH2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 104 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.27000 | kr.22.70 |
| 50 | kr.1.68400 | kr.84.20 |
| 200 | kr.1.34375 | kr.268.75 |
| 600 | kr.1.14997 | kr.689.98 |
| 1.000 | kr.1.07729 | kr.1,077.29 |
| 2.600 | kr.0.96524 | kr.2,509.62 |
| 5.000 | kr.0.90346 | kr.4,517.30 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

