
ESH157M400AQ4AA | |
|---|---|
DigiKey Part Number | 399-ESH157M400AQ4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH157M400AQ4AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH157M400AQ4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 465 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 744 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia x 1.575" L (22.00mm x 40.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.11.22865 | kr.23,580.17 |
| Unit Price without VAT: | kr.11.22865 |
|---|---|
| Unit Price with VAT: | kr.14.03581 |

