Parametric Equivalent

ESH156M100AG3AA | |
|---|---|
DigiKey Part Number | 399-ESH156M100AG3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH156M100AG3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH156M100AG3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 82 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 164 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESX156M100AG3AA | KEMET | 0 | 399-ESX156M100AG3AA-ND | kr.0.55978 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.39652 | kr.2,379.12 |
| Unit Price without VAT: | kr.0.39652 |
|---|---|
| Unit Price with VAT: | kr.0.49565 |


