
ESH108M025AH4AA | |
|---|---|
DigiKey Part Number | 399-15680-ND |
Manufacturer | |
Manufacturer Product Number | ESH108M025AH4AA |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH108M025AH4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 851 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JXF1000MEFC10X20 | Rubycon | 2.242 | 1189-3321-ND | kr.1.56000 | Upgrade |
| 25YXJ1000M10X20 | Rubycon | 17.673 | 1189-1241-ND | kr.0.61000 | Upgrade |
| 25ZLH1000MEFC10X20 | Rubycon | 2.761 | 1189-1242-ND | kr.0.81000 | Upgrade |
| 25ZLJ1000M10X20 | Rubycon | 18.036 | 1189-1245-ND | kr.0.73000 | Upgrade |
| 25ZLJ1000MCE10X20 | Rubycon | 269 | 1189-25ZLJ1000MCE10X20-ND | kr.0.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.62500 | kr.26.25 |
| 50 | kr.1.96160 | kr.98.08 |
| 200 | kr.1.57325 | kr.314.65 |
| 600 | kr.1.35212 | kr.811.27 |
| 1.000 | kr.1.26927 | kr.1,269.27 |
| 2.600 | kr.1.14157 | kr.2,968.08 |
| 5.000 | kr.1.07118 | kr.5,355.90 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

