100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH107M100AH4AA

DigiKey Part Number
399-ESH107M100AH4AA-ND
Manufacturer
Manufacturer Product Number
ESH107M100AH4AA
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH107M100AH4AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
305 mA @ 120 Hz
Packaging
Box
Ripple Current @ High Frequency
457.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2AHG101Panasonic Industry3.555P5597-NDkr.7.67000Parametric Equivalent
UVZ2A101MPDNichicon4.823493-1376-NDkr.5.52000Parametric Equivalent
UVZ2A101MPD1TDNichicon2.750493-13501-1-NDkr.5.52000Parametric Equivalent
In-Stock: 1.676
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.56100kr.25.61
50kr.1.91080kr.95.54
200kr.1.53110kr.306.22
600kr.1.31502kr.789.01
1.000kr.1.23402kr.1,234.02
2.600kr.1.10913kr.2,883.74
5.000kr.1.04029kr.5,201.45
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000