
ESH107M016AE3AA | |
|---|---|
DigiKey Part Number | 399-6545-ND |
Manufacturer | |
Manufacturer Product Number | ESH107M016AE3AA |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH107M016AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 202.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXF100MEFC6.3X11 | Rubycon | 144 | 1189-1856-ND | kr.2.03000 | Direct |
| 16YXM100MEFR6.3X11 | Rubycon | 6.794 | 1189-16YXM100MEFR6.3X11-ND | kr.2.16000 | Direct |
| UPM1C101MED | Nichicon | 1.495 | UPM1C101MED-ND | kr.2.41000 | Direct |
| 35YXJ100M6.3X11 | Rubycon | 43.746 | 1189-2260-ND | kr.1.90000 | Upgrade |
| 35ZLH100MEFC6.3X11 | Rubycon | 120.747 | 1189-1300-ND | kr.2.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.83100 | kr.8.31 |
| 50 | kr.0.59980 | kr.29.99 |
| 100 | kr.0.52560 | kr.52.56 |
| 500 | kr.0.39688 | kr.198.44 |
| 1.000 | kr.0.35605 | kr.356.05 |
| 2.500 | kr.0.31233 | kr.780.83 |
| 5.000 | kr.0.28564 | kr.1,428.20 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

