
ESH106M200AH9AA | |
|---|---|
DigiKey Part Number | 399-15668-ND |
Manufacturer | |
Manufacturer Product Number | ESH106M200AH9AA |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH106M200AH9AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 128 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250LEX10MEFC10X12.5 | Rubycon | 761 | 1189-2716-ND | kr.5.90000 | Upgrade |
| 250PX10MEFC10X12.5 | Rubycon | 795 | 1189-1205-ND | kr.3.68000 | Upgrade |
| 400AX10MEFC10X12.5 | Rubycon | 6.524 | 1189-4185-ND | kr.4.88000 | Upgrade |
| EKMQ351ELL100MJC5S | Chemi-Con | 3.917 | 565-EKMQ351ELL100MJC5S-ND | kr.4.56000 | Upgrade |
| EKXF251ELL100MJC5S | Chemi-Con | 12 | 565-5058-ND | kr.8.05000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.60400 | kr.16.04 |
| 50 | kr.1.17680 | kr.58.84 |
| 200 | kr.0.92785 | kr.185.57 |
| 600 | kr.0.78573 | kr.471.44 |
| 1.000 | kr.0.73252 | kr.732.52 |
| 2.600 | kr.0.65041 | kr.1,691.07 |
| 5.000 | kr.0.60510 | kr.3,025.50 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |


