
C647C125KCR5TA7303 | |
|---|---|
DigiKey Part Number | 399-C647C125KCR5TA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C647C125KCR5TA7303 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C647C125KCR5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.571" L x 0.271" W (14.50mm x 6.89mm) |
Tolerance ±10% | Height - Seated (Max) 0.600" (15.24mm) |
Voltage - Rated | Lead Spacing 0.475" (12.06mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.97.18354 | kr.48,591.77 |
| Unit Price without VAT: | kr.97.18354 |
|---|---|
| Unit Price with VAT: | kr.121.47943 |

