ESE105M100AC3EA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE226M016AC3FA

DigiKey Part Number
399-ESE226M016AC3FACT-ND - Cut Tape (CT)
399-ESE226M016AC3FATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESE226M016AC3FA
Description
CAP ALUM 22UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESE226M016AC3FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
79.75 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.315
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.78100kr.7.81
50kr.0.56200kr.28.10
100kr.0.49150kr.49.15
500kr.0.37056kr.185.28
1.000kr.0.33222kr.332.22
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.30029kr.600.58
4.000kr.0.27367kr.1,094.68
6.000kr.0.26022kr.1,561.32
10.000kr.0.24523kr.2,452.30
14.000kr.0.23641kr.3,309.74
20.000kr.0.22789kr.4,557.80
24.000kr.0.22383kr.5,371.92
48.000kr.0.21011kr.10,085.28
50.000kr.0.20937kr.10,468.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000