Hinged (Snap On) Cable Tie Ferrite Core ID 0.354" Dia (9.00mm) OD 0.768" W x 0.768" H (19.50mm x 19.50mm) Length 1.516" (38.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-SR-160HL

DigiKey Part Number
399-ESD-SR-160HL-ND
Manufacturer
Manufacturer Product Number
ESD-SR-160HL
Description
FERRITE CORE HINGED 9MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Cable Tie Ferrite Core ID 0.354" Dia (9.00mm) OD 0.768" W x 0.768" H (19.50mm x 19.50mm) Length 1.516" (38.50mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-SR-160HL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
NIZn
Manufacturer
KEMET
Inner Dimension
0.354" Dia (9.00mm)
Series
Outer Dimension
0.768" W x 0.768" H (19.50mm x 19.50mm)
Packaging
Tray
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Cable Tie
Type
Round
Length
1.516" (38.50mm)
Design
Hinged (Snap On)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.34.43000kr.34.43
10kr.23.47700kr.234.77
35kr.18.60514kr.651.18
70kr.16.17600kr.1,132.32
105kr.14.83314kr.1,557.48
280kr.13.47250kr.3,772.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.34.43000
Unit Price with VAT:kr.43.03750