
ESD-R-57D-1 | |
|---|---|
DigiKey Part Number | 399-10867-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-57D-1 |
Description | FERRITE CORE SOLID 32.4MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.275" Dia (32.40mm) OD 2.401" Dia (61.00mm) Length 0.945" (24.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-57D-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 1.275" Dia (32.40mm) | |
Outer Dimension | 2.401" Dia (61.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.945" (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180.23000 | kr.180.23 |
| 10 | kr.117.05800 | kr.1,170.58 |
| 25 | kr.100.30800 | kr.2,507.70 |
| Unit Price without VAT: | kr.180.23000 |
|---|---|
| Unit Price with VAT: | kr.225.28750 |

