
ESD-R-57 | |
|---|---|
DigiKey Part Number | 399-10866-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-57 |
Description | FERRITE CORE SOLID 32.4MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.275" Dia (32.40mm) OD 2.401" Dia (61.00mm) Length 0.945" (24.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-57 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 1.275" Dia (32.40mm) | |
Outer Dimension | 2.401" Dia (61.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.945" (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.08000 | kr.119.08 |
| 10 | kr.78.51700 | kr.785.17 |
| 25 | kr.64.93800 | kr.1,623.45 |
| 60 | kr.61.35717 | kr.3,681.43 |
| Unit Price without VAT: | kr.119.08000 |
|---|---|
| Unit Price with VAT: | kr.148.85000 |

