
ESD-FPD-40-1 | |
|---|---|
DigiKey Part Number | 399-ESD-FPD-40-1-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPD-40-1 |
Description | FERRITE CORE CLIP 56 X 2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 1=1 Assembly) Free Hanging Ferrite Core ID 2.205" W x 0.079" H (56.00mm x 2.00mm) OD 2.677" W x 0.394" H (68.00mm x 10.00mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPD-40-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 1=1 Assembly) | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 2.205" W x 0.079" H (56.00mm x 2.00mm) | |
Outer Dimension | 2.677" W x 0.394" H (68.00mm x 10.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.78000 | kr.59.78 |
| 10 | kr.40.17900 | kr.401.79 |
| 30 | kr.32.44800 | kr.973.44 |
| 60 | kr.28.00533 | kr.1,680.32 |
| 90 | kr.27.20000 | kr.2,448.00 |
| Unit Price without VAT: | kr.59.78000 |
|---|---|
| Unit Price with VAT: | kr.74.72500 |

