
ESD-R-26S | |
|---|---|
DigiKey Part Number | 399-10851-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-26S |
Description | FERRITE CORE SOLID 13MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.512" Dia (13.00mm) OD 1.024" Dia (26.00mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-26S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.512" Dia (13.00mm) | |
Outer Dimension | 1.024" Dia (26.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.01000 | kr.25.01 |
| 10 | kr.17.13000 | kr.171.30 |
| 25 | kr.14.53440 | kr.363.36 |
| 50 | kr.12.73920 | kr.636.96 |
| 200 | kr.9.77295 | kr.1,954.59 |
| Unit Price without VAT: | kr.25.01000 |
|---|---|
| Unit Price with VAT: | kr.31.26250 |

