Clamp Chassis Mount Ferrite Core ID 0.547" Dia (13.90mm) OD 1.153" Dia (29.30mm) Length 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-R-25D-B

DigiKey Part Number
399-10826-ND
Manufacturer
Manufacturer Product Number
ESD-R-25D-B
Description
FERRITE CORE CLAMP 13.8MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Clamp Chassis Mount Ferrite Core ID 0.547" Dia (13.90mm) OD 1.153" Dia (29.30mm) Length 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-R-25D-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Clamp
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
0.547" Dia (13.90mm)
Outer Dimension
1.153" Dia (29.30mm)
Ratings
-
Mounting Type
Chassis Mount
Length
0.591" (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.14000kr.16.14
10kr.11.13700kr.111.37
25kr.9.50080kr.237.52
50kr.8.36800kr.418.40
100kr.7.31540kr.731.54
250kr.6.03468kr.1,508.67
500kr.5.86094kr.2,930.47
Manufacturers Standard Package
Unit Price without VAT:kr.16.14000
Unit Price with VAT:kr.20.17500