
ESD-R-14A | |
|---|---|
DigiKey Part Number | 399-10870-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-14A |
Description | FERRITE CORE SOLID 6.2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.244" Dia (6.20mm) OD 0.591" Dia (15.00mm) Length 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-14A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.244" Dia (6.20mm) | |
Outer Dimension | 0.591" Dia (15.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.3.67800 | kr.36.78 |
| 25 | kr.3.16600 | kr.79.15 |
| 50 | kr.2.81500 | kr.140.75 |
| 100 | kr.2.49030 | kr.249.03 |
| 250 | kr.2.09720 | kr.524.30 |
| 500 | kr.1.82420 | kr.912.10 |
| 1.000 | kr.1.58500 | kr.1,585.00 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

