ESD-R-12M-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-R-12M-H

DigiKey Part Number
399-19167-ND
Manufacturer
Manufacturer Product Number
ESD-R-12M-H
Description
FERRITE CORE SOLID 5MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.197" Dia (5.00mm) OD 0.591" Dia (15.00mm) Length 0.354" (9.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-R-12M-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
MnZn
Inner Dimension
0.197" Dia (5.00mm)
Outer Dimension
0.591" Dia (15.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.354" (9.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.64000kr.8.64
10kr.6.02900kr.60.29
25kr.5.17360kr.129.34
50kr.4.58240kr.229.12
100kr.4.03520kr.403.52
300kr.3.24543kr.973.63
500kr.2.90752kr.1,453.76
1.000kr.2.84000kr.2,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.64000
Unit Price with VAT:kr.10.80000