
ESD-R-12E | |
|---|---|
DigiKey Part Number | 399-10875-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-12E |
Description | FERRITE CORE SOLID 7.3MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.287" Dia (7.30mm) OD 0.464" Dia (11.80mm) Length 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-12E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.287" Dia (7.30mm) | |
Outer Dimension | 0.464" Dia (11.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.32400 | kr.33.24 |
| 25 | kr.2.86760 | kr.71.69 |
| 50 | kr.2.55280 | kr.127.64 |
| 100 | kr.2.26080 | kr.226.08 |
| 250 | kr.1.90816 | kr.477.04 |
| 500 | kr.1.66318 | kr.831.59 |
| 1.500 | kr.1.30893 | kr.1,963.39 |
| 6.000 | kr.1.27777 | kr.7,666.62 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |


