
ESD-FPL-14.5-5 | |
|---|---|
DigiKey Part Number | 399-ESD-FPL-14.5-5-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPL-14.5-5 |
Description | FERRITE CORE SOLID 11 X 0.8MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.433" W x 0.031" H (11.00mm x 0.80mm) OD 0.571" W x 0.108" H (14.50mm x 2.75mm) Length 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPL-14.5-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.433" W x 0.031" H (11.00mm x 0.80mm) | |
Outer Dimension | 0.571" W x 0.108" H (14.50mm x 2.75mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.36200 | kr.23.62 |
| 25 | kr.2.04040 | kr.51.01 |
| 40 | kr.1.88800 | kr.75.52 |
| 80 | kr.1.67838 | kr.134.27 |
| 360 | kr.1.27644 | kr.459.52 |
| 720 | kr.1.11182 | kr.800.51 |
| 1.080 | kr.1.02092 | kr.1,102.59 |
| 5.040 | kr.0.94400 | kr.4,757.76 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

