ESC337M063AL3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.51426
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.93187
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.70719
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.85419
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.37943
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.06983
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.19900
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.38000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 217
Unit Price: kr.6.59000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.1.64808
Datasheet

Parametric Equivalent


Nichicon
In Stock: 784
Unit Price: kr.8.24000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 876
Unit Price: kr.8.24000
Datasheet
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC337M063AL3AA

DigiKey Part Number
399-ESC337M063AL3AA-ND
Manufacturer
Manufacturer Product Number
ESC337M063AL3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC337M063AL3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
980 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Part Status
Active
Impedance
100 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.512" Dia (13.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESW337M063AL3AAKEMET0399-ESW337M063AL3AA-NDkr.2.51426Parametric Equivalent
MAL204838331E3Vishay Beyschlag/Draloric/BC Components0MAL204838331E3-NDkr.5.93187Parametric Equivalent
MAL204858331E3Vishay Beyschlag/Draloric/BC Components0MAL204858331E3-NDkr.5.70719Parametric Equivalent
MAL204868331E3Vishay Beyschlag/Draloric/BC Components0MAL204868331E3-NDkr.5.85419Parametric Equivalent
MAL214838331E3Vishay Beyschlag/Draloric/BC Components0MAL214838331E3-NDkr.6.37943Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.2.35893kr.4,717.86
Manufacturers Standard Package
Unit Price without VAT:kr.2.35893
Unit Price with VAT:kr.2.94866