


ERK610Z472MCRU | |
|---|---|
DigiKey Part Number | 399-13587-2-ND - Tape & Reel (TR) 399-13587-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERK610Z472MCRU |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ERK610Z472MCRU Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C777U472MZWDAA7301 | KEMET | 19.695 | 399-C777U472MZWDAA7301CT-ND | kr.2.81000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.95400 | kr.29.54 |
| 100 | kr.2.94940 | kr.294.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.94290 | kr.2,942.90 |
| 2.000 | kr.2.94084 | kr.5,881.68 |
| 3.000 | kr.2.93967 | kr.8,819.01 |
| 5.000 | kr.2.93817 | kr.14,690.85 |
| 7.000 | kr.2.93718 | kr.20,560.26 |
| 10.000 | kr.2.93614 | kr.29,361.40 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

