
ELH399M010AR5AA | |
|---|---|
DigiKey Part Number | 399-ELH399M010AR5AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH399M010AR5AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 mF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH399M010AR5AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.916 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.64872 | kr.9,648.72 |
| Unit Price without VAT: | kr.9.64872 |
|---|---|
| Unit Price with VAT: | kr.12.06090 |

