
ELH228M100AS2AV | |
|---|---|
DigiKey Part Number | 399-ELH228M100AS2AV-ND |
Manufacturer | |
Manufacturer Product Number | ELH228M100AS2AV |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH228M100AS2AV Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.55 A @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 4.118 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.99000 | kr.29.99 |
| 10 | kr.20.51000 | kr.205.10 |
| 50 | kr.16.58800 | kr.829.40 |
| 200 | kr.14.32490 | kr.2,864.98 |
| 600 | kr.13.04095 | kr.7,824.57 |
| 1.000 | kr.12.56132 | kr.12,561.32 |
| 2.600 | kr.11.82283 | kr.30,739.36 |
| 5.000 | kr.11.41634 | kr.57,081.70 |
| Unit Price without VAT: | kr.29.99000 |
|---|---|
| Unit Price with VAT: | kr.37.48750 |

