Parametric Equivalent
Parametric Equivalent

ELH158M250AT6AA | |
|---|---|
DigiKey Part Number | 399-ELH158M250AT6AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH158M250AT6AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH158M250AT6AA Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELH158M250AT5AA | KEMET | 0 | 399-ELH158M250AT5AA-ND | kr.27.08676 | Parametric Equivalent |
| PEH506SDG4150M2 | KEMET | 0 | 399-PEH506SDG4150M2-ND | kr.63.77698 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.36.04258 | kr.36,042.58 |
| Unit Price without VAT: | kr.36.04258 |
|---|---|
| Unit Price with VAT: | kr.45.05323 |



