
ELH109M063AT4AA | |
|---|---|
DigiKey Part Number | 399-ELH109M063AT4AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH109M063AT4AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH109M063AT4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.322 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.53000 | kr.50.53 |
| 10 | kr.35.62400 | kr.356.24 |
| 50 | kr.29.46080 | kr.1,473.04 |
| 200 | kr.25.90875 | kr.5,181.75 |
| 600 | kr.23.89535 | kr.14,337.21 |
| 1.000 | kr.23.14328 | kr.23,143.28 |
| 2.600 | kr.22.02153 | kr.57,255.98 |
| Unit Price without VAT: | kr.50.53000 |
|---|---|
| Unit Price with VAT: | kr.63.16250 |

