Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG478M050AT1AA | |
|---|---|
DigiKey Part Number | 399-ELG478M050AT1AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG478M050AT1AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG478M050AT1AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSG472M1J---3525S | Surge | 0 | 4403-LSG472M1J---3525S-ND | kr.13.93083 | Parametric Equivalent |
| LSM472M1H---3525S | Surge | 0 | 4403-LSM472M1H---3525S-ND | kr.13.39298 | Parametric Equivalent |
| LSM472M1J---3525S | Surge | 0 | 4403-LSM472M1J---3525S-ND | kr.13.47858 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.17.08155 | kr.6,832.62 |
| Unit Price without VAT: | kr.17.08155 |
|---|---|
| Unit Price with VAT: | kr.21.35194 |



