Parametric Equivalent
Parametric Equivalent

ELG278M050AQ2AV | |
|---|---|
DigiKey Part Number | 399-ELG278M050AQ2AV-ND |
Manufacturer | |
Manufacturer Product Number | ELG278M050AQ2AV |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG278M050AQ2AV Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.972 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG278M050AQ2AA | KEMET | 0 | 399-ELG278M050AQ2AA-ND | kr.7.95073 | Parametric Equivalent |
| B41252A6278M060 | TDK | 0 | 495-B41252A6278M060-ND | kr.8.39158 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.7.70041 | kr.9,240.49 |
| Unit Price without VAT: | kr.7.70041 |
|---|---|
| Unit Price with VAT: | kr.9.62551 |



