Parametric Equivalent

ELG229M025AT3AA | |
|---|---|
DigiKey Part Number | 399-ELG229M025AT3AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG229M025AT3AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG229M025AT3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.408 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ350VSN223MA35S | Chemi-Con | 0 | 565-EKMQ350VSN223MA35S-ND | kr.78.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.67666 | kr.15,676.66 |
| Unit Price without VAT: | kr.15.67666 |
|---|---|
| Unit Price with VAT: | kr.19.59583 |


