Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG187M450AT2AA | |
|---|---|
DigiKey Part Number | 399-ELG187M450AT2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG187M450AT2AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG187M450AT2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2325 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXC180MEFC35X30 | Rubycon | 0 | 450MXC180MEFC35X30-ND | kr.41.25060 | Parametric Equivalent |
| 450MXC180MEFCSN35X30 | Rubycon | 0 | 450MXC180MEFCSN35X30-ND | kr.23.20190 | Parametric Equivalent |
| 500MXG180MEFCSN35X30 | Rubycon | 0 | 1189-500MXG180MEFCSN35X30-ND | kr.32.91730 | Parametric Equivalent |
| 861111486031 | Würth Elektronik | 81 | 732-6603-ND | kr.49.26000 | Parametric Equivalent |
| B43509C5187M060 | TDK | 0 | 495-B43509C5187M060-ND | kr.23.38508 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.59656 | kr.19,596.56 |
| Unit Price without VAT: | kr.19.59656 |
|---|---|
| Unit Price with VAT: | kr.24.49570 |










