ELG187M450AR5AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.35.60990
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.17.15415
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 50
Unit Price: kr.53.07000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.47.19050

Parametric Equivalent


Chemi-Con
In Stock: 400
Unit Price: kr.79.57000
Datasheet
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG187M450AR5AA

DigiKey Part Number
399-ELG187M450AR5AA-ND
Manufacturer
Manufacturer Product Number
ELG187M450AR5AA
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELG187M450AR5AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.2325 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450HXC180MEFCSN25X45Rubycon0450HXC180MEFCSN25X45-NDkr.35.60990Parametric Equivalent
500MXH180MEFC25X45Rubycon0500MXH180MEFC25X45-NDkr.17.15415Parametric Equivalent
861141484012Würth Elektronik50732-6613-NDkr.53.07000Parametric Equivalent
EKHS501VSN181MQ45SChemi-Con0565-EKHS501VSN181MQ45S-NDkr.47.19050Parametric Equivalent
EKMT451VSN181MQ40SChemi-Con400565-EKMT451VSN181MQ40S-NDkr.79.57000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.22.64597kr.22,645.97
Unit Price without VAT:kr.22.64597
Unit Price with VAT:kr.28.30746