
ELG158M250AT6AA | |
|---|---|
DigiKey Part Number | 399-6059-ND |
Manufacturer | |
Manufacturer Product Number | ELG158M250AT6AA |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 66mOhm @ 20kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG158M250AT6AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 66mOhm @ 20kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.63 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.445 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.53000 | kr.57.53 |
| 10 | kr.40.02900 | kr.400.29 |
| 50 | kr.39.02640 | kr.1,951.32 |
| 200 | kr.37.61770 | kr.7,523.54 |
| Unit Price without VAT: | kr.57.53000 |
|---|---|
| Unit Price with VAT: | kr.71.91250 |

