150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG157M400AR2AA

DigiKey Part Number
399-ELG157M400AR2AA-ND
Manufacturer
Manufacturer Product Number
ELG157M400AR2AA
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELG157M400AR2AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.2325 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450MXG150MEFCSN25X30Rubycon1931189-1778-NDkr.32.21000Parametric Equivalent
500MXK150MEFCSN25X30Rubycon871189-4287-NDkr.57.31000Parametric Equivalent
B43508B5157M000TDK218495-6284-NDkr.54.97000Parametric Equivalent
EKMM401VNN151MQ30SChemi-Con167565-EKMM401VNN151MQ30S-NDkr.27.77000Parametric Equivalent
EKMM401VSN151MQ30SChemi-Con378565-EKMM401VSN151MQ30S-NDkr.46.92000Parametric Equivalent
In-Stock: 188
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.21000kr.41.21
10kr.28.72000kr.287.20
50kr.23.54680kr.1,177.34
180kr.20.75506kr.3,735.91
540kr.19.01554kr.10,268.39
1.080kr.18.15442kr.19,606.77
2.520kr.17.29794kr.43,590.81
Manufacturers Standard Package
Unit Price without VAT:kr.41.21000
Unit Price with VAT:kr.51.51250