
ELG109M025AQ4AA | |
|---|---|
DigiKey Part Number | 399-ELG109M025AQ4AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG109M025AQ4AA |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG109M025AQ4AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.784 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.39000 | kr.19.39 |
| 10 | kr.12.97300 | kr.129.73 |
| 50 | kr.10.30780 | kr.515.39 |
| 240 | kr.8.60613 | kr.2,065.47 |
| 720 | kr.7.77431 | kr.5,597.50 |
| 1.200 | kr.7.46336 | kr.8,956.03 |
| 2.640 | kr.7.05973 | kr.18,637.69 |
| 5.040 | kr.6.78693 | kr.34,206.13 |
| Unit Price without VAT: | kr.19.39000 |
|---|---|
| Unit Price with VAT: | kr.24.23750 |

