
ELG108M200AS4AA | |
|---|---|
DigiKey Part Number | 399-6056-ND |
Manufacturer | |
Manufacturer Product Number | ELG108M200AS4AA |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 20kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG108M200AS4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 90mOhm @ 20kHz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.72000 | kr.41.72 |
| 10 | kr.29.13200 | kr.291.32 |
| 50 | kr.23.93600 | kr.1,196.80 |
| 160 | kr.21.34994 | kr.3,415.99 |
| 640 | kr.19.15552 | kr.12,259.53 |
| 1.120 | kr.18.47652 | kr.20,693.70 |
| 2.560 | kr.18.11994 | kr.46,387.05 |
| Unit Price without VAT: | kr.41.72000 |
|---|---|
| Unit Price with VAT: | kr.52.15000 |

