
ELG108M100AR2AA | |
|---|---|
DigiKey Part Number | 399-6526-ND |
Manufacturer | |
Manufacturer Product Number | ELG108M100AR2AA |
Description | CAP ALUM 1000UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG108M100AR2AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.74 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.70000 | kr.21.70 |
| 10 | kr.14.62400 | kr.146.24 |
| 50 | kr.11.67620 | kr.583.81 |
| 400 | kr.9.33393 | kr.3,733.57 |
| 800 | kr.8.80104 | kr.7,040.83 |
| 1.200 | kr.8.53222 | kr.10,238.66 |
| 2.800 | kr.8.05655 | kr.22,558.34 |
| 5.200 | kr.7.85573 | kr.40,849.80 |
| Unit Price without VAT: | kr.21.70000 |
|---|---|
| Unit Price with VAT: | kr.27.12500 |

