
EFW(005)-240X240T0800 | |
---|---|
DigiKey Part Number | 399-EFW(005)-240X240T0800-ND |
Manufacturer | |
Manufacturer Product Number | EFW(005)-240X240T0800 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFW - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.003" (0.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFW(005)-240X240T0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.185.66000 | kr.185.66 |
10 | kr.149.91400 | kr.1,499.14 |
30 | kr.139.47100 | kr.4,184.13 |
120 | kr.130.14933 | kr.15,617.92 |
270 | kr.126.16081 | kr.34,063.42 |
510 | kr.123.61086 | kr.63,041.54 |
Unit Price without VAT: | kr.185.66000 |
---|---|
Unit Price with VAT: | kr.232.07500 |