

EFR(10)-240X240T1500 | |
---|---|
DigiKey Part Number | 399-10923-ND |
Manufacturer | |
Manufacturer Product Number | EFR(10)-240X240T1500 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFR - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.045" (1.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.045" (1.14mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,557.57000 | kr.1,557.57 |
10 | kr.1,335.18100 | kr.13,351.81 |
25 | kr.1,279.68000 | kr.31,992.00 |
Unit Price without VAT: | kr.1,557.57000 |
---|---|
Unit Price with VAT: | kr.1,946.96250 |