
| EFA(03)-80X80T0800 | |
|---|---|
| DigiKey Part Number | EFA(03)-80X80T0800-ND | 
| Manufacturer | |
| Manufacturer Product Number | EFA(03)-80X80T0800 | 
| Description | RF EMI ABSORB SHEET 3.15"X3.15" | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | RF EMI Absorbing Sheet EFA - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.013" (0.33mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EFA(03)-80X80T0800 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Absorbing Sheet | |
| Shape | Square | |
| Length | 3.150" (80.00mm) | |
| Width | 3.150" (80.00mm) | |
| Thickness - Overall | 0.013" (0.33mm) | |
| Operating Temperature | -40°C ~ 105°C | |
| Adhesive | Non-Conductive, Single Sided | |
| Material | Polymer, Magnetic Powder | |
| Shelf Life | 36 Months | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | 104°F (40°C) or Below | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.74.20540 | kr.3,710.27 | 
| Unit Price without VAT: | kr.74.20540 | 
|---|---|
| Unit Price with VAT: | kr.92.75675 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark