
EEV476M035S9GAA | |
|---|---|
DigiKey Part Number | 399-EEV476M035S9GAATR-ND - Tape & Reel (TR) 399-EEV476M035S9GAACT-ND - Cut Tape (CT) 399-EEV476M035S9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV476M035S9GAA |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV476M035S9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 168 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 520 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.61300 | kr.16.13 |
| 50 | kr.1.18680 | kr.59.34 |
| 100 | kr.1.05010 | kr.105.01 |
| 500 | kr.0.81490 | kr.407.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.74046 | kr.740.46 |
| 2.000 | kr.0.67854 | kr.1,357.08 |
| 3.000 | kr.0.64728 | kr.1,941.84 |
| 5.000 | kr.0.61240 | kr.3,062.00 |
| 7.000 | kr.0.59190 | kr.4,143.30 |
| 10.000 | kr.0.57208 | kr.5,720.80 |
| 12.000 | kr.0.56266 | kr.6,751.92 |
| 24.000 | kr.0.53076 | kr.12,738.24 |
| 25.000 | kr.0.52906 | kr.13,226.50 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

