
EEV337M6R3A9HAA | |
---|---|
DigiKey Part Number | 399-EEV337M6R3A9HAATR-ND - Tape & Reel (TR) 399-EEV337M6R3A9HAACT-ND - Cut Tape (CT) 399-EEV337M6R3A9HAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV337M6R3A9HAA |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV337M6R3A9HAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.03000 | kr.4.03 |
10 | kr.2.52200 | kr.25.22 |
50 | kr.1.87900 | kr.93.95 |
100 | kr.1.67550 | kr.167.55 |
500 | kr.1.32518 | kr.662.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.21453 | kr.1,214.53 |
2.000 | kr.1.12256 | kr.2,245.12 |
3.000 | kr.1.07612 | kr.3,228.36 |
5.000 | kr.1.02435 | kr.5,121.75 |
7.000 | kr.0.99392 | kr.6,957.44 |
10.000 | kr.0.96452 | kr.9,645.20 |
12.000 | kr.0.95054 | kr.11,406.48 |
24.000 | kr.0.90322 | kr.21,677.28 |
25.000 | kr.0.90070 | kr.22,517.50 |
Unit Price without VAT: | kr.4.03000 |
---|---|
Unit Price with VAT: | kr.5.03750 |