
EEV337M025S9MAA | |
|---|---|
DigiKey Part Number | 399-EEV337M025S9MAATR-ND - Tape & Reel (TR) 399-EEV337M025S9MAACT-ND - Cut Tape (CT) 399-EEV337M025S9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV337M025S9MAA |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV337M025S9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.3.10400 | kr.31.04 |
| 50 | kr.2.33220 | kr.116.61 |
| 100 | kr.2.08770 | kr.208.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.66592 | kr.832.96 |
| 1.000 | kr.1.53286 | kr.1,532.86 |
| 1.500 | kr.1.46569 | kr.2,198.53 |
| 2.500 | kr.1.39080 | kr.3,477.00 |
| 3.500 | kr.1.34676 | kr.4,713.66 |
| 5.000 | kr.1.30422 | kr.6,521.10 |
| 6.000 | kr.1.28398 | kr.7,703.88 |
| 12.000 | kr.1.21549 | kr.14,585.88 |
| 12.500 | kr.1.21184 | kr.15,148.00 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

