
EEV337M025A9MAA | |
|---|---|
DigiKey Part Number | 399-6714-2-ND - Tape & Reel (TR) 399-6714-1-ND - Cut Tape (CT) 399-6714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV337M025A9MAA |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV337M025A9MAA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 160 mOhms |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TLV330M8X10.5 | Rubycon | 293 | 1189-2096-1-ND | kr.6.15000 | Upgrade |
| AHA337M25F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA337M25F24T-FCT-ND | kr.9.89000 | Upgrade |
| EEE-FK1E331GP | Panasonic Industry | 1.910 | PCE4318CT-ND | kr.6.59000 | Upgrade |
| EEE-FP1E331AP | Panasonic Industry | 204 | PCE4439CT-ND | kr.6.59000 | Upgrade |
| EEE-FT1V331AP | Panasonic Industry | 1.254 | PCE5018CT-ND | kr.7.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.79900 | kr.47.99 |
| 50 | kr.3.66080 | kr.183.04 |
| 100 | kr.3.30120 | kr.330.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.68080 | kr.1,340.40 |
| 1.000 | kr.2.48541 | kr.2,485.41 |
| 1.500 | kr.2.38675 | kr.3,580.12 |
| 2.500 | kr.2.27680 | kr.5,692.00 |
| 3.500 | kr.2.21215 | kr.7,742.52 |
| 5.000 | kr.2.14970 | kr.10,748.50 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

