Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEV336M050S9HAA | |
|---|---|
DigiKey Part Number | EEV336M050S9HAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV336M050S9HAA |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV336M050S9HAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 119 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK336M50X16T-F | Cornell Dubilier Knowles | 628 | 338-2181-1-ND | kr.7.80000 | Direct |
| 50TZV33M6.3X8 | Rubycon | 841 | 1189-1656-1-ND | kr.3.61000 | Parametric Equivalent |
| EEE-FK1H330XL | Panasonic Industry | 3.838 | 10-EEE-FK1H330XLCT-ND | kr.4.63000 | Parametric Equivalent |
| EEE-FK1H330XP | Panasonic Industry | 869 | PCE3814CT-ND | kr.4.44000 | Parametric Equivalent |
| EMZA500ARA330MF80G | Chemi-Con | 900 | 565-EMZA500ARA330MF80GCT-ND | kr.5.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.63893 | kr.12,778.60 |
| Unit Price without VAT: | kr.0.63893 |
|---|---|
| Unit Price with VAT: | kr.0.79866 |











