
EEV107M025A9HAA | |
|---|---|
DigiKey Part Number | 399-6698-2-ND - Tape & Reel (TR) 399-6698-1-ND - Cut Tape (CT) 399-6698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV107M025A9HAA |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV107M025A9HAA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 196 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 340 mOhms |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M25X16T-F | Cornell Dubilier Knowles | 174 | 338-AFK107M25X16T-FCT-ND | kr.9.26000 | Direct |
| EEE-FPE101XAP | Panasonic Industry | 10.269 | PCE4546CT-ND | kr.4.76000 | Direct |
| UCL1E101MCL1GS | Nichicon | 27.911 | 493-3937-1-ND | kr.3.99000 | Direct |
| 25TRV100M6.3X8 | Rubycon | 6.274 | 1189-3545-1-ND | kr.4.31000 | Upgrade |
| 35JZV100M6.3X8 | Rubycon | 1.284 | 1189-35JZV100M6.3X8CT-ND | kr.4.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.59300 | kr.25.93 |
| 50 | kr.1.93240 | kr.96.62 |
| 100 | kr.1.72320 | kr.172.32 |
| 500 | kr.1.36272 | kr.681.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.24898 | kr.1,248.98 |
| 2.000 | kr.1.15439 | kr.2,308.78 |
| 3.000 | kr.1.10665 | kr.3,319.95 |
| 5.000 | kr.1.05340 | kr.5,267.00 |
| 7.000 | kr.1.02211 | kr.7,154.77 |
| 10.000 | kr.0.99187 | kr.9,918.70 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

