10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV106M025A9BAA

DigiKey Part Number
399-6694-2-ND - Tape & Reel (TR)
399-6694-1-ND - Cut Tape (CT)
399-6694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV106M025A9BAA
Description
CAP ALUM 10UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV106M025A9BAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Series
Ripple Current @ High Frequency
90 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
1.93 Ohms
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.222" (5.65mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK106M25B12T-FCornell Dubilier Knowles4.775338-2132-1-NDkr.4.76000Direct
EEE-FK1E100ARPanasonic Industry5.287PCE4407CT-NDkr.2.98000Direct
EEE-FK1E100RPanasonic Industry40.051PCE3795CT-NDkr.2.47000Direct
EEE-FP1E100ARPanasonic Industry2.308PCE4539CT-NDkr.3.23000Direct
EEE-HBE100UARPanasonic Industry10.425PCE4789CT-NDkr.2.60000Direct
In-Stock: 16.996
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.68600kr.16.86
50kr.1.23760kr.61.88
100kr.1.09620kr.109.62
500kr.0.85134kr.425.67
1.000kr.0.77392kr.773.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.70948kr.1,418.96
4.000kr.0.65592kr.2,623.68
6.000kr.0.62888kr.3,773.28
10.000kr.0.59872kr.5,987.20
14.000kr.0.58100kr.8,134.00
20.000kr.0.56388kr.11,277.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250