General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

EE2-24NU-L

DigiKey Part Number
399-11003-2-ND - Tape & Reel (TR)
399-11003-1-ND - Cut Tape (CT)
399-11003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EE2-24NU-L
Description
RELAY GEN PURPOSE DPDT 2A 24V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EE2-24NU-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
KEMET
Termination Style
Gull Wing
Series
Must Operate Voltage
18 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
2 ms
Mounting Type
Surface Mount
Release Time
1 ms
Coil Voltage
24VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Alloy, Gold Alloy
Contact Rating (Current)
2 A
Approval Agency
CSA, TUV, UL
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
500VA, 440W
Coil Resistance
2.88 kOhms
Coil Current
8.3 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.474
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.94000kr.17.94
10kr.16.00200kr.160.02
25kr.15.28440kr.382.11
50kr.14.76080kr.738.04
100kr.14.25490kr.1,425.49
250kr.13.61248kr.3,403.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.01514kr.6,507.57
1.000kr.12.56810kr.12,568.10
1.500kr.12.31363kr.18,470.44
2.500kr.12.00030kr.30,000.75
3.500kr.11.79816kr.41,293.56
5.000kr.11.58750kr.57,937.50
Manufacturers Standard Package
Unit Price without VAT:kr.17.94000
Unit Price with VAT:kr.22.42500