



EE2-24NU-L | |
|---|---|
DigiKey Part Number | 399-11003-2-ND - Tape & Reel (TR) 399-11003-1-ND - Cut Tape (CT) 399-11003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-24NU-L |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-24NU-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.94000 | kr.17.94 |
| 10 | kr.16.00200 | kr.160.02 |
| 25 | kr.15.28440 | kr.382.11 |
| 50 | kr.14.76080 | kr.738.04 |
| 100 | kr.14.25490 | kr.1,425.49 |
| 250 | kr.13.61248 | kr.3,403.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.01514 | kr.6,507.57 |
| 1.000 | kr.12.56810 | kr.12,568.10 |
| 1.500 | kr.12.31363 | kr.18,470.44 |
| 2.500 | kr.12.00030 | kr.30,000.75 |
| 3.500 | kr.11.79816 | kr.41,293.56 |
| 5.000 | kr.11.58750 | kr.57,937.50 |
| Unit Price without VAT: | kr.17.94000 |
|---|---|
| Unit Price with VAT: | kr.22.42500 |




