



EE2-12TNU | |
|---|---|
DigiKey Part Number | 399-11035-5-ND |
Manufacturer | |
Manufacturer Product Number | EE2-12TNU |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-12TNU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.70000 | kr.21.70 |
| 10 | kr.19.30900 | kr.193.09 |
| 35 | kr.18.13029 | kr.634.56 |
| 70 | kr.17.51043 | kr.1,225.73 |
| 105 | kr.17.15629 | kr.1,801.41 |
| 280 | kr.16.32961 | kr.4,572.29 |
| 525 | kr.15.82044 | kr.8,305.73 |
| 1.015 | kr.15.30300 | kr.15,532.55 |
| Unit Price without VAT: | kr.21.70000 |
|---|---|
| Unit Price with VAT: | kr.27.12500 |


