



EE2-12TNU-L | |
|---|---|
DigiKey Part Number | 399-11001-2-ND - Tape & Reel (TR) 399-11001-1-ND - Cut Tape (CT) 399-11001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-12TNU-L |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-12TNU-L Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 2 ms |
Part Status Active | Release Time 1 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Gold Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CSA, TUV, UL |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 1.03 kOhms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 11.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 10 | kr.17.66300 | kr.176.63 |
| 25 | kr.16.87200 | kr.421.80 |
| 50 | kr.16.29380 | kr.814.69 |
| 100 | kr.15.73590 | kr.1,573.59 |
| 250 | kr.15.02656 | kr.3,756.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.51074 | kr.7,255.37 |
| 1.000 | kr.14.01235 | kr.14,012.35 |
| 1.500 | kr.13.72859 | kr.20,592.89 |
| 2.500 | kr.13.37912 | kr.33,447.80 |
| 3.500 | kr.13.15378 | kr.46,038.23 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |

