



EE2-12SNUH-L | |
|---|---|
DigiKey Part Number | 399-10998-2-ND - Tape & Reel (TR) 399-10998-1-ND - Cut Tape (CT) 399-10998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-12SNUH-L |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-12SNUH-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 8.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.38000 | kr.16.38 |
| 10 | kr.14.59000 | kr.145.90 |
| 25 | kr.13.93200 | kr.348.30 |
| 50 | kr.13.45480 | kr.672.74 |
| 100 | kr.12.99420 | kr.1,299.42 |
| 250 | kr.12.40824 | kr.3,102.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.98242 | kr.5,991.21 |
| 1.000 | kr.11.57098 | kr.11,570.98 |
| 1.500 | kr.11.33673 | kr.17,005.09 |
| 2.500 | kr.11.04828 | kr.27,620.70 |
| 3.500 | kr.10.86217 | kr.38,017.60 |
| 5.000 | kr.10.66829 | kr.53,341.45 |
| Unit Price without VAT: | kr.16.38000 |
|---|---|
| Unit Price with VAT: | kr.20.47500 |

